Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002112Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54AH6575
Product RangeMulticomp Pro HSS Drill Bit Sets
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.660 |
| 100+ | $9.840 |
| 250+ | $9.150 |
| 500+ | $8.620 |
| 1000+ | $8.200 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$11.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002112Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.54AH6575
Product RangeMulticomp Pro HSS Drill Bit Sets
Technical Datasheet
Drill Bit Size Metric0.4mm
Drill Bit Size Imperial0.016"
Effective Length-
Overall Length-
Overall Length-
Product RangeMulticomp Pro HSS Drill Bit Sets
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drill Bit Size Metric
0.4mm
Effective Length
-
Overall Length
-
SVHC
No SVHC (25-Jun-2025)
Drill Bit Size Imperial
0.016"
Overall Length
-
Product Range
Multicomp Pro HSS Drill Bit Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
