Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002146Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 75AH9070 |
| Your Part Number | |
| Technical Datasheet |
618 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.694 |
| 10+ | $0.650 |
| 25+ | $0.597 |
| 50+ | $0.557 |
| 100+ | $0.492 |
| 250+ | $0.440 |
| 500+ | $0.396 |
| 1000+ | $0.366 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002146Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 75AH9070 |
| Technical Datasheet | |
| Adhesive Type | Pressure Sensitive Adhesive |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Colour | White |
| Total Tape Thickness | 5.1 mil (0.13 mm) |
| Roll Length - Imperial | 26.2ft |
| Roll Length - Metric | 8m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Pressure Sensitive Adhesive |
|---|---|
| Tape Colour | White |
| Roll Length - Imperial | 26.2ft |
| Tape Width - Imperial | 0.75" |
| Product Range | - |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
|---|---|
| Total Tape Thickness | 5.1 mil (0.13 mm) |
| Roll Length - Metric | 8m |
| Tape Width - Metric | 19mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
