Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002173Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75AH9096
Your Part Number
33 In Stock
72 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 100+ | $1.420 |
| 250+ | $1.310 |
| 500+ | $1.200 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002173Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75AH9096
Technical Datasheet
Adhesive Type-
Tape Backing MaterialPaper
Tape ColourTransparent
Total Tape Thickness-
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Adhesive Type
-
Tape Colour
Transparent
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.47"
Product Range
-
Tape Backing Material
Paper
Total Tape Thickness
-
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
