Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002175Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75AH9098
Product RangeMulticomp Pro Adhesive Tapes
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 100+ | $4.660 |
| 250+ | $4.330 |
| 500+ | $4.070 |
| 1000+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002175Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75AH9098
Product RangeMulticomp Pro Adhesive Tapes
Technical Datasheet
Adhesive TypeExtra Strong Adhesive
Tape Backing MaterialPaper
Tape ColourTransparent
Total Tape Thickness3.1 mil (0.08 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeMulticomp Pro Adhesive Tapes
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Extra Strong Adhesive
Tape Colour
Transparent
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
Multicomp Pro Adhesive Tapes
Tape Backing Material
Paper
Total Tape Thickness
3.1 mil (0.08 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
