Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002176Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 75AH9099 |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.510 |
| 100+ | $11.830 |
| 250+ | $11.260 |
| 500+ | $10.450 |
| 1000+ | $9.710 |
Price for:Each
Minimum: 1
Multiple: 1
$12.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002176Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 75AH9099 |
| Technical Datasheet | |
| Tape Type | Gaffer Cloth |
| Adhesive Type | Synthetic Rubber Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | 6.7 mil (0.17 mm) |
| Roll Length - Imperial | 164ft |
| Roll Length - Metric | 50m |
| Tape Width - Imperial | 3.94" |
| Tape Width - Metric | 100mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Tape Type | Gaffer Cloth |
|---|---|
| Tape Colour | Black |
| Roll Length - Imperial | 164ft |
| Tape Width - Imperial | 3.94" |
| Product Range | - |
| Adhesive Type | Synthetic Rubber Adhesive |
|---|---|
| Total Tape Thickness | 6.7 mil (0.17 mm) |
| Roll Length - Metric | 50m |
| Tape Width - Metric | 100mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
