Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002203Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH3727
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.393 |
| 250+ | $0.296 |
| 500+ | $0.264 |
| 1000+ | $0.238 |
| 5000+ | $0.217 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002203Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH3727
Technical Datasheet
Spacer MaterialPP (Polypropylene)
Overall Length25.4mm
Overall Length25.4mm
Inner Diameter3.2mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Spacer Material
PP (Polypropylene)
Overall Length
25.4mm
Spacer Type
Round
SVHC
No SVHC (19-Jan-2021)
Overall Length
25.4mm
Inner Diameter
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
