Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002414Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AH8558
Product RangeMP Fire Resistant Cables
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $530.880 |
| 10+ | $494.930 |
| 25+ | $478.340 |
| 50+ | $461.750 |
| 100+ | $442.390 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$530.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002414Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AH8558
Product RangeMP Fire Resistant Cables
Technical Datasheet
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorRed
No. of Max Strands x Strand SizeSolid
Conductor MaterialTinned Copper
Jacket MaterialLSZH
External Diameter9.4mm
Voltage Rating500V
Product RangeMP Fire Resistant Cables
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Red
Conductor Material
Tinned Copper
External Diameter
9.4mm
Product Range
MP Fire Resistant Cables
No. of Conductors
2Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
