Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002445Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH1303
Product RangeMP USB Sealed Plastic Connectors
Your Part Number
13 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.940 |
| 5+ | $54.550 |
Price for:Each
Minimum: 1
Multiple: 1
$59.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002445Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH1303
Product RangeMP USB Sealed Plastic Connectors
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric100mm
Cable Length - Imperial3.9"
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeMP USB Sealed Plastic Connectors
SVHCTo Be Advised
Product Overview
The MP USB sealed plastic range of connectors are solidly built plastic connectors designed for demanding applications. Environmentally sealed to IP67 these panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. The range is available with DIP terminations or pre-wired with a USB plug or socket fitted.
- Fits 16mm cut-out
- USB Type C 3.1
- IP67 rated
- Bayonet mating
- Gold plated contacts
Applications
Audio, Automation & Process Control, Communications & Networking
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
3.9"
Jacket Color
Black
Product Range
MP USB Sealed Plastic Connectors
Cable Length - Metric
100mm
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
