Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002450Copy
Newark Part No.64AH1308
Product RangeMP USB Sealed Metal Connectors
Your Part Number
141 In Stock
27 more incoming. You can reserve stock now
54 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
87 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.530 |
| 5+ | $55.980 |
Price for:Each
Minimum: 1
Multiple: 1
$61.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002450Copy
Newark Part No.64AH1308
Product RangeMP USB Sealed Metal Connectors
Technical Datasheet
Connector to ConnectorType C Receptacle to Type C Receptacle
Cable Length - Metric100mm
Cable Length - Imperial3.9"
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeMP USB Sealed Metal Connectors
SVHCTo Be Advised
Product Overview
The MP USB sealed metal range of connectors and adaptors are solidly built and designed for demanding applications. Environmentally sealed to IP68 these panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. The range is available with DIP terminations or pre-wired with a USB plug or socket fitted.
- Fits 16mm cut-out
- USB Type C 3.0
- IP68 rated
- Threaded mating
- Gold plated contacts
Applications
Audio, Automation & Process Control, Communications & Networking
Technical Specifications
Connector to Connector
Type C Receptacle to Type C Receptacle
Cable Length - Imperial
3.9"
Jacket Color
Black
Product Range
MP USB Sealed Metal Connectors
Cable Length - Metric
100mm
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
