Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002465Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.64AH1323
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.360 |
| 5+ | $61.870 |
Price for:Each
Minimum: 1
Multiple: 1
$69.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002465Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.64AH1323
Technical Datasheet
Connector Type AMini USB Type B
Connector Type AHDMI Receptacle
Connector Type BHDMI Socket
Connector Type BHDMI Receptacle
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
SVHCTo Be Advised
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MP plastic sealed HDMI range of connectors are solidly built connectors designed for demanding applications. Environmentally sealed to IP67 these panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. The range is available with DIP terminations or pre-wired with a HDMI plug or socket fitted.
- Fits 20.75mm cut-out
- HDMI connector
- IP67 rated
- Bayonet mating
- Gold plated contacts
Applications
Automation & Process Control, Audio, Industrial, Marine, Medical, Sound & Video
Technical Specifications
Connector Type A
Mini USB Type B
Connector Type B
HDMI Socket
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (14-Jun-2023)
Connector Type A
HDMI Receptacle
Connector Type B
HDMI Receptacle
Cable Length - Metric
2m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
