Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002508Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 64AH1357 |
| Product Range | MP Hybrid Connectors |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.570 |
| 2+ | $35.620 |
| 5+ | $33.170 |
| 10+ | $31.740 |
Price for:Each
Minimum: 1
Multiple: 1
$39.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002508Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 64AH1357 |
| Product Range | MP Hybrid Connectors |
| Technical Datasheet | |
| Connector to Connector | Circular Plug to Free End |
| No. of Positions | 4Positions |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Metric | 2m |
| Jacket Color | Black |
| Product Range | MP Hybrid Connectors |
| SVHC | To Be Advised |
Product Overview
The MP hybrid series offer a unique opportunity for both power and signal connections to be made within a single housing providing an ideal solution for when panel space is limited. Environmentally sealed to IP67 with the panel-mount connectors also benefiting from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected.
- C2 size fits 16mm cut-out
- C3 size fits 20.75mm cut-out
- Solder, crimp or pre-wired termination
- IP67 rated
- Bayonet mating
Applications
Automation & Process Control, Marine, Medical, Security
Technical Specifications
| Connector to Connector | Circular Plug to Free End |
|---|---|
| Cable Length - Imperial | 6.6ft |
| Jacket Color | Black |
| SVHC | To Be Advised |
| No. of Positions | 4Positions |
|---|---|
| Cable Length - Metric | 2m |
| Product Range | MP Hybrid Connectors |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
