Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002777Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4350
Re-Reel80AH9814RL
Cut Tape80AH9814
Product RangeMC SDIA Series
Your Part Number
1,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.127 | $0.00 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.206 |
| 250+ | $0.157 |
| 500+ | $0.141 |
| 1000+ | $0.127 |
| 5000+ | $0.116 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.127 |
| 5000+ | $0.116 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002777Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4350
Re-Reel80AH9814RL
Cut Tape80AH9814
Product RangeMC SDIA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3A
Inductor ConstructionSemishielded
Saturation Current (Isat)-
Power Inductor Case4mm x 4mm x 1.85mm
Product RangeMC SDIA Series
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 1.85mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
-
Product Range
MC SDIA Series
DC Resistance Max
0.042ohm
Product Length
4mm
Product Height
1.85mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
