Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002813Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4386
Re-Reel80AH9837RL
Cut Tape80AH9837
Product RangeMP CMH Series
Your Part Number
1,610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.087 | $0.00 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.345 |
| 25+ | $0.290 |
| 100+ | $0.266 |
| 250+ | $0.182 |
| 500+ | $0.151 |
| 1000+ | $0.128 |
| 2500+ | $0.100 |
| 5000+ | $0.084 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.087 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002813Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4386
Re-Reel80AH9837RL
Cut Tape80AH9837
Product RangeMP CMH Series
Technical Datasheet
DC Current Rating330mA
Inductance-
DC Resistance Max0.35ohm
Product RangeMP CMH Series
Impedance220ohm
Common Mode Filter Case0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
330mA
DC Resistance Max
0.35ohm
Impedance
220ohm
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
MP CMH Series
Common Mode Filter Case
0805 [2012 Metric]
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
