Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002816Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4389
Re-Reel80AH9840RL
Cut Tape80AH9840
Product RangeMP CMH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.100 | $0.00 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.377 |
| 25+ | $0.317 |
| 100+ | $0.291 |
| 250+ | $0.199 |
| 500+ | $0.165 |
| 1000+ | $0.140 |
| 2500+ | $0.109 |
| 5000+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.100 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002816Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4389
Re-Reel80AH9840RL
Cut Tape80AH9840
Product RangeMP CMH Series
Technical Datasheet
DC Current Rating230mA
Inductance-
DC Resistance Max1ohm
Product RangeMP CMH Series
Common Mode Filter Case-
Impedance1kohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
230mA
DC Resistance Max
1ohm
Common Mode Filter Case
-
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
MP CMH Series
Impedance
1kohm
Product Length
3.2mm
Product Height
1.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
