Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003097Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH6585
Product RangeMP W2B 1.5MM
Your Part Number
2,499 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.019 |
| 5+ | $0.018 |
| 10+ | $0.015 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003097Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH6585
Product RangeMP W2B 1.5MM
Technical Datasheet
Product RangeMP W2B 1.5MM
No. of Positions2Positions
Pitch Spacing1.5mm
For Use WithMULTICOMP PRO MP003106 Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP W2B 1.5MM
No. of Positions
2Positions
For Use With
MULTICOMP PRO MP003106 Socket Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
