Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003114Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AH4257
Product RangeMP Metal Detectable Cable Ties & Mounts
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.740 |
| 5+ | $29.030 |
| 10+ | $26.880 |
| 25+ | $23.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$30.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003114Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AH4257
Product RangeMP Metal Detectable Cable Ties & Mounts
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.86mm
Mount ColourTeal
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length18.79mm
Width18.79mm
Height4.82mm
Product RangeMP Metal Detectable Cable Ties & Mounts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Teal
Length
18.79mm
Height
4.82mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
3.86mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
18.79mm
Product Range
MP Metal Detectable Cable Ties & Mounts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
