Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003239Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24M9782
Your Part Number
3,390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.660 |
| 10+ | $30.450 |
| 25+ | $26.130 |
| 100+ | $22.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$39.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003239Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24M9782
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter5.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length25.8mm
External Width13.4mm
Height12.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 04J-S BLACK is a self-adhesive Cable-clamping Clip made of black nylon 66, 94V-2 (backed with adhesive tape) backed with a high quality tape. Designed to secure wire bundles where fixing holes are impractical. Can be quickly applied to almost any clean, smooth and grease-free surface.
- Releasable nylon
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.8mm
Height
12.2mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
5.5mm
Cable Clamp / Clip Colour
Black
External Width
13.4mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
