Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003241Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24M9896
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.430 |
| 10+ | $40.370 |
| 25+ | $34.700 |
| 100+ | $30.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$52.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003241Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.24M9896
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter12mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length34.8mm
External Width16.5mm
Height18.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 08J-S BLACK is a 12mm black self-adhesive Cable Clamp Clip made of nylon 6.6 (polyamide 6.6), backed with high-quality adhesive tape. Designed to secure wire bundles where fixing holes are impractical or unsightly. Can be applied to almost any clean, smooth and grease-free surface.
- Snap action
- Releasable clip
- -40 to 85°C Operating temperature range
- UL94V-2 Flammability rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
34.8mm
Height
18.5mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
12mm
Cable Clamp / Clip Colour
Black
External Width
16.5mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
