Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003250Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47T2337
Your Part Number
14 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.260 |
| 25+ | $25.320 |
| 100+ | $23.390 |
| 250+ | $21.450 |
| 500+ | $19.520 |
Price for:Pack of 195
Minimum: 1
Multiple: 1
$27.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003250Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47T2337
Technical Datasheet
Marker TypeClip On Pre Printed
LegendA to M
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max1.4mm
Cable Diameter Min0.8mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Clip On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
0.8mm
Product Range
-
Legend
A to M
Marker Colour
Yellow
Cable Diameter Max
1.4mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
