Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003256Copy
Newark Part No.47T2160
Product RangeMGTP
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.090 |
| 10+ | $36.960 |
| 25+ | $34.920 |
| 50+ | $32.900 |
| 100+ | $27.070 |
| 250+ | $20.190 |
Price for:Each
Minimum: 1
Multiple: 1
$40.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003256Copy
Newark Part No.47T2160
Product RangeMGTP
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.6"
Fastener Width - Metric15mm
Fastener ColourBlue
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length10m
Product RangeMGTP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.6"
Fastener Colour
Blue
Cable Bundle Diameter Max
-
Roll Length
10m
SVHC
No SVHC (04-Feb-2026)
Fastener Length - Metric
-
Fastener Width - Metric
15mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
MGTP
Technical Docs (2)
Alternatives for MP003256
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
