Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003275Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AH1570
Product RangeMP-IS
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.850 |
| 25+ | $129.910 |
| 50+ | $120.550 |
| 100+ | $113.280 |
| 250+ | $107.570 |
Price for:Each
Minimum: 1
Multiple: 1
$154.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003275Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AH1570
Product RangeMP-IS
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMP-IS
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP003275 is a 240W AC-DC DIN rail mounted power supply. It is certified by CE, FCC, CB, UL, CUL certifications. Typical applications include process control, factory automation, traffic & transportation system and other industrial applications.
- 100V AC to 240V AC nominal input voltage
- 24V output voltage
- 10A output current
- 1%VomVp-p ripple (max) and 90% efficiency
- Single phase input voltage
- Universal AC input voltage range from 90V AC to 264V AC
- High performance and reliability
- 100% full load burn-in test and free air convection cooling
- LED indicator for DC power on and DC low
- Short circuit, over voltage, over current and over temperature protection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
MP-IS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
