Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003336Copy
Newark Part No.75AH9118
Product RangeMulticomp Pro Self-Adhesive Labels
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003336Copy
Newark Part No.75AH9118
Product RangeMulticomp Pro Self-Adhesive Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label ColourGreen on White
Pack Quantity140
Product RangeMulticomp Pro Self-Adhesive Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
Green on White
Product Range
Multicomp Pro Self-Adhesive Labels
Label Height
15mm
Label Diameter
-
Label Legend
Tested For Electrical Safety (Date, Initials, Re-test due)
Pack Quantity
140
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
