Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004342Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AH9342
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$9.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004342Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AH9342
Technical Datasheet
Sign LegendSTOP - Clean Your Hands
Sign MaterialVinyl
External Height100mm
External Width100mm
Sign ColourWhite on Blue
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Sign Type
Coronavirus General Safety Information
Sign Material
Vinyl
External Width
100mm
Product Range
-
Sign Legend
STOP - Clean Your Hands
External Height
100mm
Sign Colour
White on Blue
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
