Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004366Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AH4640
Your Part Number
4 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $262.200 |
| 10+ | $245.550 |
| 25+ | $237.870 |
| 50+ | $230.190 |
| 100+ | $221.230 |
Price for:Each
Minimum: 1
Multiple: 1
$262.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004366Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AH4640
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial29.72"
External Height - Metric755mm
External Width - Imperial17.32"
External Width - Metric440mm
External Depth - Imperial12.2"
External Depth - Metric310mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
755mm
External Width - Metric
440mm
External Depth - Metric
310mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
29.72"
External Width - Imperial
17.32"
External Depth - Imperial
12.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
