Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004381Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77AH0560
Product RangeMulticomp Pro Face Masks & Shields
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $54.300 |
| 25+ | $49.750 |
| 50+ | $46.220 |
| 100+ | $44.700 |
| 250+ | $43.190 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$54.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004381Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77AH0560
Product RangeMulticomp Pro Face Masks & Shields
Technical Datasheet
Safety CategoryCE, EN149:2001
Protection ClassFFP2
Respirator TypeHalf
Product RangeMulticomp Pro Face Masks & Shields
SVHCTo Be Advised
Product Overview
- FFP2 particle filtering face mask
- Conforms to CE standard EN149:2001+A1:2009 / PPE module B+C2
- Class FFP2 NR - Notified Body 2834
- Supplied box of 20 contains masks in individual bags
- High Level 50g Class 99 melt-blown fabric protects from dust, fog, formaldehyde
- Embedded adjustable nose clip allows adjusting and fixing the mask easily
- Skin-friendly breathable fabric ensures comfort for user
- 3 year shelf life
- Reusable as long as structural integrity of the mask is not lost
- Disposable and cannot be reused after cleaning or getting wet
Notes
Not recommended for children under 3 years old Not for use by health care personnel in health care settings
Technical Specifications
Safety Category
CE, EN149:2001
Respirator Type
Half
SVHC
To Be Advised
Protection Class
FFP2
Product Range
Multicomp Pro Face Masks & Shields
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
