Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004393Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.37AJ9001
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.060 |
Price for:Each
Minimum: 1
Multiple: 1
$38.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004393Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.37AJ9001
Technical Datasheet
ColourRed
Weight500g
Viscosity-
Density-
Elongation35%
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP004393 is a LCD standard resin. Compared with other resins, standard resin has high printing speed which also secure feature of printed model, it has good printing efficiency less printing time and shorter printing cycle.
- 500g weight, red color
- Suitable for most printers in the market
- High Strength, good mechanical properties
- High precision, smooth surface of printed models
- 46-67MPa tensile strength, 330-410MPa tensile modulus, 28-35% elongation at break (ASTM-D638 std)
- 46-72MPa flexural strength and 1000-1400MPa flexural modulus (ASTM-D790 standard)
- 18-40J/m IZOD impact strength (ASTM-D256 standard)
- 80-82 hardness (share D) (ASTM-D2240 standard)
Notes
Shelf life of this product is 12 months.
Technical Specifications
Colour
Red
Viscosity
-
Elongation
35%
SVHC
No SVHC (04-Feb-2026)
Weight
500g
Density
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
