Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004433Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AH0852
Your Part Number
292 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 25+ | $3.180 |
| 50+ | $2.840 |
| 100+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004433Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AH0852
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product Range-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max10A
Contact Voltage VDC24V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
-
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
-
Contact Current DC Max
10A
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
-
Contact Voltage VAC
-
Contact Voltage VDC
24V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
