Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004463Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AH9147
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.490 |
| 5+ | $15.570 |
| 10+ | $14.500 |
| 25+ | $13.460 |
| 50+ | $12.340 |
| 100+ | $11.600 |
| 250+ | $10.610 |
Price for:Each
Minimum: 1
Multiple: 1
$16.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004463Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AH9147
Technical Datasheet
Sign TypeCoronavirus Social Distancing
Sign LegendKeep Your Distance - Stand Apart
Sign MaterialVinyl
External Height-
External Width500mm
Sign ColourBlack on Yellow
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Sign Type
Coronavirus Social Distancing
Sign Material
Vinyl
External Width
500mm
Product Range
-
Sign Legend
Keep Your Distance - Stand Apart
External Height
-
Sign Colour
Black on Yellow
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
