Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004472Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AH9156
Product RangeMulticomp Pro Safety Signs
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $6.580 |
| 25+ | $6.150 |
| 50+ | $5.650 |
| 100+ | $5.290 |
| 250+ | $4.840 |
| 500+ | $4.340 |
| 1000+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004472Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AH9156
Product RangeMulticomp Pro Safety Signs
Technical Datasheet
Sign TypeCoronavirus Social Distancing
Sign LegendMedium Arrow (Symbol)
Sign MaterialVinyl
External Height-
External Width-
Sign ColourBlack
Product RangeMulticomp Pro Safety Signs
SVHCNo SVHC (16-Jan-2020)
Product Overview
This sign is designed to promote safe social distancing in public spaces. It features a medium-sized arrow pointing in the direction of proper distancing. The sign is made of durable vinyl material and is colored in black for visibility. Its purpose is to remind individuals to maintain a safe distance from others to prevent the spread of COVID-19.
- Medium Arrow Sticker, Black
Applications
Signalling, Medical, Safety
Technical Specifications
Sign Type
Coronavirus Social Distancing
Sign Material
Vinyl
External Width
-
Product Range
Multicomp Pro Safety Signs
Sign Legend
Medium Arrow (Symbol)
External Height
-
Sign Colour
Black
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
