Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004486Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AH5835
Your Part Number
1,307 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 25+ | $1.970 |
| 50+ | $1.750 |
| 100+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004486Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AH5835
Technical Datasheet
Supply Voltage120V
Lamp Base TypeMiniature Bayonet
Bulb Size8.15mm
MSCP0.36
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Bulb Shape No. T2 1/2
- Bulb Diameter: 8.15 mm
- Overall Length: 30.2 mm
Technical Specifications
Supply Voltage
120V
Bulb Size
8.15mm
Average Bulb Life
10000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Miniature Bayonet
MSCP
0.36
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
