Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004514Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.60AJ3997
Your Part Number
236 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 100+ | $1.880 |
| 250+ | $1.730 |
| 500+ | $1.610 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Drill Bit Size Metric
8mm
Effective Length
75mm
Overall Length
117mm
SVHC
To Be Advised
Drill Bit Size Imperial
0.3125"
Overall Length
117mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
