Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004516Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.60AJ3999
Your Part Number
345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.300 |
| 25+ | $2.170 |
| 50+ | $2.080 |
| 100+ | $1.970 |
| 250+ | $1.840 |
| 500+ | $1.660 |
| 1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004516Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.60AJ3999
Technical Datasheet
Drill Bit Size Metric9mm
Drill Bit Size Imperial0.3438"
Effective Length81mm
Overall Length125mm
Overall Length125mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
9mm
Effective Length
81mm
Overall Length
125mm
SVHC
To Be Advised
Drill Bit Size Imperial
0.3438"
Overall Length
125mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
