Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004558Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AH1041
Your Part Number
201 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $4.430 |
| 25+ | $4.140 |
| 50+ | $3.820 |
| 100+ | $3.570 |
| 250+ | $3.280 |
| 500+ | $2.950 |
| 1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004558Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AH1041
Technical Datasheet
Visor MaterialPC (Polycarbonate)
Width-
Height-
Safety CategoryANSI Z89.1, CE, EN166/1731
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MP004558
1 Product Found
Product Overview
The clear, molded faceshield provides unrestricted visibility and protection. Safety system comes with headgear and faceshield together.
- Meets the requirements of ANSI Z87.1
Technical Specifications
Visor Material
PC (Polycarbonate)
Height
-
Product Range
-
Width
-
Safety Category
ANSI Z89.1, CE, EN166/1731
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
