Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004559Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AH1218
Product RangePi-Box Pro 3
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.200 |
| 3+ | $57.170 |
| 10+ | $56.130 |
| 25+ | $54.310 |
Price for:Each
Minimum: 1
Multiple: 1
$58.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004559Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AH1218
Product RangePi-Box Pro 3
Technical Datasheet
For Use WithRaspberry Pi3
External Height30mm
External Width110mm
External Depth95mm
Enclosure MaterialAluminium
Enclosure / Case Material-
Product RangePi-Box Pro 3
Body ColorSilver
Product Overview
MP004559 Pi-Box Pro is a rugged industrial enclosure kit for the Raspberry Pi3. By utilizing our HDMI extender board, we can turn the power and HDMI connectors through 90° so it is on the same plane as the ethernet and USB connectors. The rear panel is made from 3mm acrylic and allows for communication via Bluetooth and Wi-Fi signals from the Pi3. The standard version allows for access to the SD Card from the assembled enclosure.
- Rugged industrial enclosure kit
- HDMI Pi3 extender board
- Rear panel is made from 3mm acrylic
- Allows for access to the SD card from the assembled enclosure
Technical Specifications
For Use With
Raspberry Pi3
External Width
110mm
Enclosure Material
Aluminium
Product Range
Pi-Box Pro 3
External Height
30mm
External Depth
95mm
Enclosure / Case Material
-
Body Color
Silver
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
