Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004560Copy
Newark Part No.76AH9365
Product RangePi-Box Pro 3
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.350 |
| 3+ | $47.960 |
Price for:Each
Minimum: 1
Multiple: 1
$54.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004560Copy
Newark Part No.76AH9365
Product RangePi-Box Pro 3
Technical Datasheet
For Use WithRaspberry Pi3
External Height30mm
External Width110mm
External Depth95mm
Enclosure MaterialAluminium
Enclosure / Case Material-
Body ColorBlack
Product RangePi-Box Pro 3
Product Overview
MP004560 is a Pi-Box Pro 3 rugged industrial enclosure kit. By utilising our HDMI extender board we can turn the power and HDMI connectors through 90° so the they are on the same plane as the ethernet and USB connectors. The rear panel is made from 3mm acrylic and allows for communication via Bluetooth and Wi-Fi signals from the Pi3.
- Standard version allows for access to the SD card from the assembled enclosure
Contents
HDMI extender board, Aluminum carrier plate, E-Case B aluminum extrusion, Aluminum end plate, Acrylic end plate (For Wi-Fi & Bluetooth), Screws & fixings (M3x10 taptite screws (x8), M3x5 screws (x14), 12mm standoffs(x4), 8mm standoffs (x3)).
Technical Specifications
For Use With
Raspberry Pi3
External Width
110mm
Enclosure Material
Aluminium
Body Color
Black
External Height
30mm
External Depth
95mm
Enclosure / Case Material
-
Product Range
Pi-Box Pro 3
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
