Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004562Copy
Newark Part No.76AH9366
Product RangePi-Box Pro 4
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.890 |
| 5+ | $104.960 |
Price for:Each
Minimum: 1
Multiple: 1
$114.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004562Copy
Newark Part No.76AH9366
Product RangePi-Box Pro 4
Technical Datasheet
For Use WithRaspberry Pi4
External Height30mm
External Width110mm
External Depth95mm
Enclosure / Case MaterialAluminium
Enclosure MaterialAluminium
Product RangePi-Box Pro 4
Body ColorBlack
SVHCNo SVHC (17-Jan-2023)
Product Overview
MP004562 is a Pi-Box Pro 4 rugged industrial enclosure kit with a heatsink kit. PI-Box Pro 4 units include a heatsink kit and extender board to align the power and micro HDMI connectors onto the same plane as the Ethernet and USB connectors.
- A 1U 19” extruded aluminium rack panel milled to fit a removable PI-Box Pro 4 unit(s)
- Extrusion: aluminium 6063 T6 (HE9) material
- Black anodised 10μm finish
- Front end plate: aluminium 5005 sheet material and black anodised 10μm finish
- Rear end plate: acrylic material, black finish and 3mm thickness
- Can easily to access enclosure units on rack fronts
Contents
Extender board, Carrier plate, E-case B extrusion, Aluminum end plate, Acrylic end plate (For Wi-Fi & Bluetooth), Screws & fixings, Pi-Box Pro 4 heatsink kit (Heat blocks, Heat transfer pads & screws).
Technical Specifications
For Use With
Raspberry Pi4
External Width
110mm
Enclosure / Case Material
Aluminium
Product Range
Pi-Box Pro 4
SVHC
No SVHC (17-Jan-2023)
External Height
30mm
External Depth
95mm
Enclosure Material
Aluminium
Body Color
Black
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
