Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005132Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84AH7975
Your Part Number
46 In Stock
75 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.530 |
| 50+ | $18.750 |
| 100+ | $17.290 |
| 250+ | $16.150 |
| 500+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$20.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005132Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84AH7975
Technical Datasheet
Adhesive TypeStrong Acrylic Pressure Sensitive Adhesive
Tape ColourBlack, Grey
Total Tape Thickness590.5 (15 mm)
Roll Length - Imperial24.6ft
Roll Length - Metric7.5m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Strong Acrylic Pressure Sensitive Adhesive
Total Tape Thickness
590.5 (15 mm)
Roll Length - Metric
7.5m
Tape Width - Metric
20mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Black, Grey
Roll Length - Imperial
24.6ft
Tape Width - Imperial
0.79"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
