Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP005142Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 84AH7981 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.810 |
| 25+ | $57.670 |
| 50+ | $55.220 |
| 100+ | $52.460 |
| 250+ | $49.000 |
Price for:Each
Minimum: 1
Multiple: 1
$61.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP005142Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 84AH7981 |
| Technical Datasheet | |
| Adhesive Type | Strong Acrylic Pressure Sensitive Adhesive |
| Tape Colour | - |
| Total Tape Thickness | 118.1 mil (3 mm) |
| Roll Length - Imperial | 82ft |
| Roll Length - Metric | 25m |
| Tape Width - Imperial | 1.97" |
| Tape Width - Metric | 50mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Adhesive Type | Strong Acrylic Pressure Sensitive Adhesive |
|---|---|
| Total Tape Thickness | 118.1 mil (3 mm) |
| Roll Length - Metric | 25m |
| Tape Width - Metric | 50mm |
| SVHC | No SVHC (21-Jan-2025) |
| Tape Colour | - |
|---|---|
| Roll Length - Imperial | 82ft |
| Tape Width - Imperial | 1.97" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
