Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005144Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84AH7983
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.650 |
| 50+ | $21.550 |
| 100+ | $19.830 |
| 250+ | $18.480 |
| 500+ | $17.340 |
Price for:Each
Minimum: 1
Multiple: 1
$23.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005144Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84AH7983
Technical Datasheet
Adhesive TypeStrong Acrylic Pressure Sensitive Adhesive
Tape ColourBlack, Grey
Total Tape Thickness236.2 mil (6 mm)
Roll Length - Imperial39.37ft
Roll Length - Metric12m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Strong Acrylic Pressure Sensitive Adhesive
Total Tape Thickness
236.2 mil (6 mm)
Roll Length - Metric
12m
Tape Width - Metric
25mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Black, Grey
Roll Length - Imperial
39.37ft
Tape Width - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
