
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.700 |
| 25+ | $3.520 |
Product Information
Product Overview
This MP005210 is a high-quality USB 2.0 Cable Assemblie, meticulously designed to meet your connectivity needs. This cable features a Type A Plug to Mini Type B Plug configuration, providing a reliable and versatile connection for a wide range of devices. The sleek black finish not only adds a touch of sophistication but also ensures a discreet and professional look. With a generous length of 3 meters, this USB cable offers extended reach, granting you the flexibility to connect your devices conveniently. Engineered for optimal data transfer and power delivery, these cable assemblies are built to withstand the demands of modern connectivity requirements. Upgrade your connectivity experience with these USB 2.0 Cable Assemblies, combining performance, durability, and a sleek design. Perfect for various applications, from data transfer to device charging, this cable is your reliable companion in the world of seamless connectivity.
- 100% Test, (Open, Short, Miss Wire)
- Contact Resistance: 3Ω Max.
- Insulation Resistance: 10M Ω Min.
- HI-POT Test: 300V DC / 10ms
Applications
Datacom, Computers & Computer Peripherals, Hobby & Education
Technical Specifications
Type A Plug to Mini Type B Plug
9.8ft
Black
-
3m
USB 2.0
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
