Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005218Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91AH7890
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.160 |
| 50+ | $22.920 |
| 100+ | $21.080 |
| 250+ | $19.660 |
| 500+ | $18.440 |
Price for:Each
Minimum: 1
Multiple: 1
$25.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005218Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91AH7890
Technical Datasheet
Tweezer Type-
Tweezer Tip TypeCurve, Pointed
Overall Length150mm
Overall Length150mm
Tip StyleStyle 49-SA
Tweezer Body Material-
Tweezer Tip Material-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Tweezer Type
-
Overall Length
150mm
Tip Style
Style 49-SA
Tweezer Tip Material
-
SVHC
No SVHC (19-Jan-2021)
Tweezer Tip Type
Curve, Pointed
Overall Length
150mm
Tweezer Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
