Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005222Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15AJ2567
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 100+ | $6.890 |
| 250+ | $6.410 |
| 500+ | $6.030 |
| 1000+ | $5.740 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005222Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15AJ2567
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeRubber Adhesive
Tape ColourRed, White
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial72.17ft
Roll Length - Metric22m
Tape Width - Imperial2.76"
Tape Width - Metric70mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Type
General Purpose
Tape Colour
Red, White
Roll Length - Imperial
72.17ft
Tape Width - Imperial
2.76"
Product Range
-
Adhesive Type
Rubber Adhesive
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
22m
Tape Width - Metric
70mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
