Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005227Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel84AH0056
Re-Reel93AH0121RL
Cut Tape93AH0121
Product RangeMP BLF
Your Part Number
7,895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.238 | $0.00 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.191 |
| 250+ | $0.183 |
| 500+ | $0.181 |
| 1000+ | $0.178 |
| 5000+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.238 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005227Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel84AH0056
Re-Reel93AH0121RL
Cut Tape93AH0121
Product RangeMP BLF
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeMP BLF
Voltage Rating6V
Holding Current1A
Trip Current2A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
6V
Trip Current
2A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MP BLF
Holding Current
1A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
