Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005238Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel84AH0067
Re-Reel93AH0132RL
Cut Tape93AH0132
Product RangeMP BLU
Your Part Number
875 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.600 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.600 |
| 10+ | $0.561 |
| 25+ | $0.526 |
| 50+ | $0.500 |
| 100+ | $0.247 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005238Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel84AH0067
Re-Reel93AH0132RL
Cut Tape93AH0132
Product RangeMP BLU
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeMP BLU
Voltage Rating12V
Holding Current7.5A
Trip Current15A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
12V
Trip Current
15A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP BLU
Holding Current
7.5A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
