Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005293Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AH5655
Your Part Number
214 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
Price for:Each
Minimum: 1
Multiple: 1
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005293Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AH5655
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating-
Insulator ColourBlack, Green, Red, White, Yellow
Lead Length - Metric609.6mm
Lead Length - Imperial24"
No. of Test Leads10
Product Range-
SVHCTo Be Advised
Product Overview
- 24”, pack of 10 alligator clip test lead set
- Small size
- Each set contains red, black, white, yellow and green
- Lead 2pcs each colour
- Steel, nickel plated clip, PVC boot/jacket, copper wire conductor
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
-
Insulator Colour
Black, Green, Red, White, Yellow
Lead Length - Imperial
24"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
-
Lead Length - Metric
609.6mm
No. of Test Leads
10
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
