Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005472Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel92AH1752
Re-Reel93AH0154RL
Cut Tape93AH0154
Product RangeMP CQ12LV
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.122 | $0.00 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.097 |
| 250+ | $0.092 |
| 500+ | $0.091 |
| 1000+ | $0.089 |
| 5000+ | $0.081 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.122 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005472Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel92AH1752
Re-Reel93AH0154RL
Cut Tape93AH0154
Product RangeMP CQ12LV
Technical Datasheet
Fuse Current10A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC24V
Fuse Case Style1206 [3216 Metric]
Product RangeMP CQ12LV
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
24V
Product Range
MP CQ12LV
Breaking Capacity Current DC
150A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
