Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005498Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel92AH1778
Re-Reel93AH0180RL
Cut Tape93AH0180
Product RangeMP SET
Your Part Number
585 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.224 | $0.00 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.199 |
| 10+ | $0.190 |
| 25+ | $0.187 |
| 50+ | $0.184 |
| 100+ | $0.166 |
| 250+ | $0.163 |
| 500+ | $0.159 |
| 1000+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.224 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005498Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel92AH1778
Re-Reel93AH0180RL
Cut Tape93AH0180
Product RangeMP SET
Technical Datasheet
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeMP SET
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
MP SET
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
