Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005503Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel92AH1783
Re-Reel93AH0185RL
Cut Tape93AH0185
Product RangeMP SET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.224 | $0.00 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.195 |
| 10+ | $0.187 |
| 25+ | $0.184 |
| 50+ | $0.181 |
| 100+ | $0.163 |
| 250+ | $0.160 |
| 500+ | $0.156 |
| 1000+ | $0.153 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.224 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005503Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel92AH1783
Re-Reel93AH0185RL
Cut Tape93AH0185
Product RangeMP SET
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeMP SET
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
MP SET
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
