Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005514Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel84AH8006
Re-Reel84AH8005RL
Cut Tape84AH8005
Product RangeMP SEM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.827 | $4.14 |
| Total Price | $4.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.827 |
| 10+ | $0.769 |
| 25+ | $0.717 |
| 50+ | $0.679 |
| 100+ | $0.303 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.502 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005514Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel84AH8006
Re-Reel84AH8005RL
Cut Tape84AH8005
Product RangeMP SEM
Technical Datasheet
Fuse Current2A
Blow Characteristic-
Voltage Rating VAC250V
Voltage Rating VDC250V
Fuse Case Style4012
Product RangeMP SEM
Breaking Capacity Current AC60A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
60A
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
250V
Product Range
MP SEM
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
