Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005519Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.92AH1789
Product RangeMP MST Series
Your Part Number
332 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.553 |
| 10+ | $0.518 |
| 25+ | $0.474 |
| 50+ | $0.439 |
| 100+ | $0.385 |
| 250+ | $0.341 |
| 500+ | $0.306 |
| 1000+ | $0.280 |
Price for:Each
Minimum: 5
Multiple: 5
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005519Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.92AH1789
Product RangeMP MST Series
Technical Datasheet
Fuse Current5A
Voltage Rating VAC300V
Product RangeMP MST Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
5A
Product Range
MP MST Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VAC
300V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
